Coilcraft SER1360-802KLD

General Purpose Inductor, 8uH, 10%, 1 Element, Ferrite-Core, SMD, 5050
$ 1.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft SER1360-802KLD.

IHS

Datasheet2 pages3 years ago

Newark

Inventory History

3 month trend:
-56.88%

CAD Models

Download Coilcraft SER1360-802KLD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2004-06-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Coilcraft0603PS-822KLB
General Purpose Inductor, 8.2uH, 10%, 1 Element, Ceramic-ferrite-Core, SMD, 1008
Coilcraft0603PS-822KLC
General Purpose Inductor, 8.2uH, 10%, 1 Element, Ceramic-ferrite-Core, SMD, 1008
Ind RF Chip Shielded Multi-Layer 8.2uH 10% 4MHz 35Q-Factor Ferrite 10mA 0603 Punched Paper T/R
Inductor RF Shielded Multi-Layer 8.2uH 10% 4MHz 35Q-Factor Ferrite 0.004A 2.1Ohm DCR 0603 T/R
Ind RF Choke Shielded/Molded 8.2uH 10% 7.9MHz 50Q-Factor Ferrite 250mA AXL Bag
General Purpose Inductor, 8.2uH, 10%, 1 Element, Ferrite-Core, SMD, 0805

Descriptions

Descriptions of Coilcraft SER1360-802KLD provided by its distributors.

General Purpose Inductor, 8uH, 10%, 1 Element, Ferrite-Core, SMD, 5050
Power inductor, high current, 10% tol, SMT, RoHS
FIXED IND 8UH 7.6A 10.81MOHM SM
Surface Mount Power Inductor, AEC-Q200 SER1360 Series, 8 H, 10%, Shielded, 0.01081 ohm, 7.6 A RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc