Bourns 9250A-822-RC

Ind RF Choke Shielded/Molded 8.2uH 10% 7.9MHz 50Q-Factor Ferrite 250mA AXL Bag
$ 1.723
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 9250A-822-RC.

IHS

Datasheet3 pages6 years ago

element14 APAC

Farnell

_legacy Avnet

DigiKey

CAD Models

Download Bourns 9250A-822-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

API Delevan1641-822K
General Purpose Inductor, 8.2uH, 10%, 1 Element, Iron-Core
Inductor General Purpose Chip Wirewound 8.2uH 10% 7.96MHz 50Q-Factor Ferrite 0.27A 1.4Ohm DCR 1812 T/R
API Delevan4232-822K
General Purpose Inductor, 8.2uH, 10%, 1 Element, Iron-Core, SMD, 1410
API Delevan1210-822K
General Purpose Inductor, 8.2uH, 10%, 1 Element, Ferrite-Core, SMD
RF Choke Wirewound 8.2uH 10% 7.9MHz 55Q-Factor Ferrite 210mA 2.7Ohm DCR AXL Bag
General Purpose Inductor, 8.2uH, 10%, 1 Element, Ferrite-Core, Reflow soldering,, 3225/1210

Descriptions

Descriptions of Bourns 9250A-822-RC provided by its distributors.

Ind RF Choke Shielded/Molded 8.2uH 10% 7.9MHz 50Q-Factor Ferrite 250mA AXL Bag
General Purpose Inductor, 8.2uH, 10%, 1 Element, Ferrite-Core
250mA 8.2uH Color Circle Coils Inductor ±10% 50@7.9MHz 250mA Plugin,D4.1xL10.4mm Color Ring Inductors / Through Hole Inductors ROHS
Choke, 8.2Uh, +10%, 50Mhz, Axial; Product Range:9250A Series; Inductance:8.2Μh; Dc Current Rating:250Ma; Dc Resistance Max:1.32Ohm; Inductance Tolerance:± 10%; Self Resonant Frequency:50Mhz; Case Dimensions:4.11Mm X 10.41Mm Rohs Compliant: Yes |Bourns Jw Miller 9250A-822-RC

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9250A822RC