Coilcraft RFB0810-120L

General Purpose Inductor, 12uH, 10%, 1 Element, Ferrite-Core
$ 0.789
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft RFB0810-120L.

IHS

Datasheet4 pages3 years ago

Farnell

Newark

Coilcraft Direct

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2004-12-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Shielded Wirewound 12uH 30% 100KHz Ferrite 3.8A 0.035Ohm DCR Automotive T/R
Inductor Power Shielded Wirewound 12uH 20% 100KHz Ferrite 3.7A 0.035Ohm DCR 4040 T/R
General Purpose Inductor, 12uH, 10%, 1 Element, Ferrite-Core
Inductor Power Shielded Wirewound 12uH 20% 1KHz 19Q-Factor Ferrite 4.8A 0.025Ohm DCR T/R
Power Inductors - Leaded FIXED IND 12UH 3.6A 37 MOHM TH
CoilcraftDR0608-123L
General Purpose Inductor, 12uH, 10%, 1 Element, Ferrite-Core

Descriptions

Descriptions of Coilcraft RFB0810-120L provided by its distributors.

General Purpose Inductor, 12uH, 10%, 1 Element, Ferrite-Core
Power inductor, 10% tol, RoHS
INDUCTOR, 12UH, 3.9A, 10%, POWER; Product Range:RFB0810 Series; Inductance:12µH; RMS Current (Irms):5.1A; Saturation Current (Isat):3.9A; DC Resistance Max:0.035ohm; Inductance Tolerance:± 10%; SVHC:No SVHC (15-Jan-2019); Automotive RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • RFB0810120L