Bourns SRR1050A-120Y

Inductor Power Shielded Wirewound 12uH 30% 100KHz Ferrite 3.8A 0.035Ohm DCR Automotive T/R
$ 0.574
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRR1050A-120Y.

Farnell

Datasheet4 pages7 years ago
Datasheet3 pages9 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+35.26%

CAD Models

Download Bourns SRR1050A-120Y symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2016-07-20
Lifecycle StatusNRND (Last Updated: 4 months ago)

Related Parts

Inductor Power Shielded Wirewound 12uH 20% 100KHz Ferrite 3.7A 0.035Ohm DCR 4040 T/R
General Purpose Inductor, 12uH, 10%, 1 Element, Ferrite-Core
CoilcraftRFB0810-120L
General Purpose Inductor, 12uH, 10%, 1 Element, Ferrite-Core
Inductor Power Shielded Wirewound 12uH 20% 1KHz 19Q-Factor Ferrite 4.8A 0.025Ohm DCR T/R
Inductor Power Shielded Wirewound 12uH 20% 1KHz 18Q-Factor Ferrite 3A 0.038Ohm DCR T/R
Power Inductors - Leaded FIXED IND 12UH 3.6A 37 MOHM TH

Descriptions

Descriptions of Bourns SRR1050A-120Y provided by its distributors.

Inductor Power Shielded Wirewound 12uH 30% 100KHz Ferrite 3.8A 0.035Ohm DCR Automotive T/R
General Purpose Inductor, 12uH, 30%, 1 Element, Ferrite-Core, SMD, 4039
SRR1050A Series Shielded Power Inductor 12uH ±30% Surface Mount T/R
Avnet Japan
FIXED IND 12UH 3.8A 35 MOHM SMD
100KHz 15MHz 4A 3.8A 12¦ÌH 35m¦¸ ¡À30% SMD,10X10.2MM , 10.2mm*10mm*5.1mm
INDUCTORS, FIXED, 12UH 30% 3.8A SHDSMD AEC-Q200
SRR1050A Nonstandard 0.402Lx0.394W 10.20mmx10.00mm 12muH
3.8A 12uH ±30% 4A SMD,10x10.2mm Power Inductors ROHS
INDUCTOR, 12UH, 3.8A, 30%, AEC-Q200; Inductance: 12µH; RMS Current (Irms): 3.8A; Inductor Construction: Shielded; Saturation Current (Isat): 4A; Product Range: SRR1050A Series; Power Inductor Case: 10mm x 10.2mm x 4.8mm; DC Resistance Max: 0.035ohm; Inductance Tolerance: ± 30%; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRR1050A-120Y.
  • SRR1050A120Y