Coilcraft DR0608-123L

General Purpose Inductor, 12uH, 10%, 1 Element, Ferrite-Core
$ 0.464
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft DR0608-123L.

Newark

Datasheet2 pages4 years ago
Datasheet2 pages13 years ago

Coilcraft Direct

Inventory History

3 month trend:
-10.64%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Shielded Wirewound 12uH 30% 100KHz 8.3Q-Factor Ferrite 1.7A 0.053Ohm DCR T/R
Inductor Power Wirewound 12uH 10% 2.52MHz 50Q-Factor Ferrite 2.5A 0.055Ohm DCR RDL Bag
Inductor Power Wirewound 12uH 10% 1KHz 50Q-Factor Ferrite 3.1A 0.05Ohm DCR RDL Bag
Inductor Power Shielded Wirewound 12uH 20% 100KHz 2.2A 0.058Ohm DCR 2424 T/R
Power Inductors - Leaded FIXED IND 12UH 3.6A 37 MOHM TH
General Purpose Inductor, 12uH, 10%, 1 Element, Ferrite-Core

Descriptions

Descriptions of Coilcraft DR0608-123L provided by its distributors.

General Purpose Inductor, 12uH, 10%, 1 Element, Ferrite-Core
Power inductor, 10/20% tol, RoHS
INDUCTOR, 12UH, 2.8A, 10%, POWER; Product Range:DR0608 Series; Inductance:12µH; RMS Current (Irms):4.2A; Saturation Current (Isat):2.8A; DC Resistance Max:0.045ohm; Inductance Tolerance:± 10%; SVHC:No SVHC (15-Jan-2019) RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc