Coilcraft RFB0810-102L

GENERAL PURPOSE INDUCTOR RoHS Compliant WIRE RADIAL Fixed Inductor 85C 2MHz 2.2Ohm 1mH
$ 0.789
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft RFB0810-102L.

IHS

Datasheet4 pages3 years ago
Datasheet4 pages3 years ago

Newark

Coilcraft Direct

Inventory History

3 month trend:
-70.16%

CAD Models

Download Coilcraft RFB0810-102L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2004-12-06
Lifecycle StatusNRND (Last Updated: 5 months ago)

Related Parts

Inductor Power Wirewound 1000uH 10% 1KHz Ferrite 0.4A 2.2Ohm DCR AXL
Ind 1000.00 Uh 0.180 A 2200.00 Mohm/ Bulk Rohs Compliant: Yes |Abracon AIUR-05-102K
CoilcraftRFB1010-102L
GENERAL PURPOSE INDUCTOR RoHS Compliant Contains Lead WIRE Fixed Inductor 85C 2MHz 2.2Ohm 1mH
Inductor Power Wirewound 1000uH 10% 252KHz 40Q-Factor Ferrite 0.42A 2.1Ohm DCR RDL Bag
Inductor Power Shielded Wirewound 1000uH 20% 1KHz 90Q-Factor Ferrite 0.33A 2.37Ohm DCR T/R
Inductor Power Shielded Wirewound 1mH 20% 1KHz Ferrite 290mA 3.36Ohm DCR Blister T/R

Descriptions

Descriptions of Coilcraft RFB0810-102L provided by its distributors.

GENERAL PURPOSE INDUCTOR RoHS Compliant WIRE RADIAL Fixed Inductor 85C 2MHz 2.2Ohm 1mH
General Purpose Inductor, 1000uH, 10%, 1 Element, Ferrite-Core
Power Inductors – with Leads; COILCRAFT; RFB0810-102L; 2.2 Ohm; 1 mH
Power Inductors - Leaded 1 mH UnShld 10% 0.5A 2.2ohms AECQ2
Plugin,D9.5xL11.5mm Power Inductors ROHS
INDUCTOR, 1MH, 0.43A, 10%, POWER; Product Range:RFB0810 Series; Inductance:1mH; RMS Current (Irms):500mA; Saturation Current (Isat):430mA; DC Resistance Max:2.2ohm; Inductance Tolerance:± 10%; SVHC:No SVHC (15-Jan-2019); Automotive RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • RFB0810102L