Coilcraft RFB0807-330L

General Purpose Inductor, 33uH, 10%, 1 Element, Ferrite-Core
$ 0.595
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft RFB0807-330L.

IHS

Datasheet4 pages3 years ago
Datasheet4 pages3 years ago

Farnell

Newark

Coilcraft Direct

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2004-12-06
Lifecycle StatusNRND (Last Updated: 4 months ago)

Related Parts

Inductor Power Unshielded Wirewound 33uH 10% 1KHz 25Q-Factor Ferrite 1.5A 0.12Ohm DCR T/R
Inductor Power Unshielded Wirewound 33uH 10% 1KHz 29Q-Factor Ferrite 1.8A 0.12Ohm DCR T/R
Inductor Power Wirewound 33uH 10% 2.52MHz 40Q-Factor Ferrite 1.7A 0.12Ohm DCR RDL Bag
Inductor Power Shielded Wirewound 33uH 20% 100KHz Ferrite 2.2A 0.12Ohm DCR 3131 T/R
CoilcraftDR0608-333L
General Purpose Inductor, 33uH, 10%, 1 Element, Ferrite-Core
General Purpose Inductor, 33uH, 20%, 1 Element, Ferrite-Core, SMD, 2524

Descriptions

Descriptions of Coilcraft RFB0807-330L provided by its distributors.

General Purpose Inductor, 33uH, 10%, 1 Element, Ferrite-Core
GENERAL PURPOSE INDUCTOR RoHS Compliant Contains Lead WIRE fixed air core inductor 85C 15MHz 120mOhm 33muH
Fixed Inductors RFB0807 Leaded Power 100kHz 0.12mOhms
INDUCTOR, 33UH, 1.7A, 10%, POWER; Product Range:RFB0807 Series; Inductance:33µH; RMS Current (Irms):2.13A; Saturation Current (Isat):1.7A; DC Resistance Max:0.12ohm; Inductance Tolerance:± 10%; SVHC:No SVHC (15-Jan-2019); Automotive RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc