Coilcraft RFB0807-102L

General Purpose Inductor, 1000uH, 10%, 1 Element, Ferrite-Core
$ 0.595
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft RFB0807-102L.

IHS

Datasheet4 pages3 years ago

Farnell

Newark

Coilcraft Direct

Inventory History

3 month trend:
-50.70%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2004-12-06
Lifecycle StatusNRND (Last Updated: 4 months ago)

Related Parts

Inductor Power Wirewound 1mH 10% 100KHz 48Q-Factor Ferrite 220mA 4Ohm DCR T/R
Inductor Power Unshielded Drum Core 1000uH 10% 100KHz 30Q-Factor Ferrite 0.17A 3.8Ohm DCR RDL
Inductor Power Unshielded Wirewound 1000uH 10% 100KHz 10Q-Factor Ferrite 0.65A 1.6Ohm DCR T/R
TAIYO YUDENCBC3225T102KR
Inductor Power Chip Wirewound 1000uH 10% 100KHz Ferrite 0.1A 16.9Ohm DCR 1210 T/R
Inductor Power Unshielded Wirewound 1000uH 10% 100KHz 30Q-Factor Ferrite 0.08A 14.2Ohm DCR T/R
CoilcraftRFB1010-102L
GENERAL PURPOSE INDUCTOR RoHS Compliant Contains Lead WIRE Fixed Inductor 85C 2MHz 2.2Ohm 1mH

Descriptions

Descriptions of Coilcraft RFB0807-102L provided by its distributors.

General Purpose Inductor, 1000uH, 10%, 1 Element, Ferrite-Core
GENERAL PURPOSE INDUCTOR RoHS Compliant Contains Lead WIRE fixed air core inductor 85C 2.6MHz 3.4Ohm 1mH
Power inductor, 10% tol, RoHS
INDUCTOR, 1MH, 0.3A, 10%, POWER; Product Range:RFB0807 Series; Inductance:1mH; RMS Current (Irms):400mA; Saturation Current (Isat):300mA; DC Resistance Max:3.4ohm; Inductance Tolerance:± 10%; SVHC:No SVHC (15-Jan-2019); Automotive RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • RFB0807102L