Bourns SDR7045-102K

Inductor Power Wirewound 1mH 10% 100KHz 48Q-Factor Ferrite 220mA 4Ohm DCR T/R
$ 0.394
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SDR7045-102K.

Farnell

Datasheet3 pages7 years ago

Master Electronics

Inventory History

3 month trend:
-10.27%

CAD Models

Download Bourns SDR7045-102K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Unshielded Drum Core 1000uH 10% 100KHz 30Q-Factor Ferrite 0.17A 3.8Ohm DCR RDL
Inductor Power Unshielded Wirewound 1000uH 10% 1KHz 30Q-Factor Ferrite 0.23A 3.1Ohm DCR T/R
Inductor Power Wirewound 1000uH 10% 1KHz 55Q-Factor Ferrite 0.4A 4.3Ohm DCR RDL Bag
1 mH Unshielded Drum Core, Wirewound Inductor 220 mA 2.9Ohm Max Radial, Vertical
Inductor, ferrite,1Mh,10+% Tol,10-% Tol Rohs Compliant: Yes |Bourns, Inc. RLB1014-102KL
Inductor Power Drum Core 1000uH 10% 790KHz 20Q-Factor Ferrite 0.51A 1.18Ohm DCR RDL

Descriptions

Descriptions of Bourns SDR7045-102K provided by its distributors.

Inductor Power Wirewound 1mH 10% 100KHz 48Q-Factor Ferrite 220mA 4Ohm DCR T/R
General Purpose Inductor, 1000uH, 10%, 1 Element, Ferrite-Core, SMD, 2828
Surface Mount Power Inductor, Sdr7045 Series, 1 Mh, 10%, Unshielded, 4 Ohm, 220 Ma Rohs Compliant: Yes |Bourns, Inc. SDR7045-102K
INDUCTOR, 1MH, 10%, 0.22A, SMD; Inductance: 1mH; RMS Current (Irms): 220mA; Inductor Construction: Unshielded; Saturation Current (Isat): 200mA; Product Range: SDR7045 Series; Power Inductor Case: 7mm x 7mm x 4.5mm; DC Resistance Max: 4ohm; Inductance Tolerance: ± 10%; SVHC: No SVHC (15-Jan-2018); No. of Pins: 2Pins; Q Factor: 48; Q Test Frequency: 252kHz; Self Resonant Frequency Min: 3MHz

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.