Coilcraft PFL4517-681MEB

General Purpose Inductor, 0.68uH, 20%, 1 Element, Composite-Core, SMD, 1913
Obsolete

Submit Request for Quote

Unfortunately we do not know of any distributors for PFL4517-681MEB. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft PFL4517-681MEB.

IHS

Datasheet2 pages4 years ago

Newark

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2011-07-19
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-03-01
LTD Date2021-03-01

Related Parts

General Purpose Inductor, 0.68uH, 20%, 1 Element, Composite-Core, SMD, 0808
General Purpose Inductor, 0.68uH, 20%, 1 Element, Composite-Core, SMD, 0808
Inductor Power Shielded Wirewound 0.68uH 20% 100KHz Metal 6.5A 0.022Ohm DCR 1515 T/R
TAIYO YUDENMAKK2016HR68M
Inductor Power Chip Wirewound 0.68uH 20% 2MHz Metal 2.7A 0.05Ohm DCR 0806 T/R
General Purpose Inductor, 0.68uH, 20%, 1 Element, Ferrite-Core, SMD, 0808
General Purpose Inductor, 0.68uH, 20%, 1 Element, Ferrite-Core, SMD, 1008

Descriptions

Descriptions of Coilcraft PFL4517-681MEB provided by its distributors.

General Purpose Inductor, 0.68uH, 20%, 1 Element, Composite-Core, SMD, 1913
Power inductor, shielded, 20% tol, SMT, RoHS, halogen f
INDUCTOR, 680NH, 2.7A, 20%, PWR, 375MHZ
INDUCTOR, PWR, 680NH,2.7A,20%,375MHZ; Product Range:COILCRAFT - PFL4517 Series; Inductance:680nH; Inductance Tolerance:± 20%; Inductor Construction:Shielded; DC Resistance Max:0.05ohm; RMS Current (Irms):2.7A; Saturation Current ;RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc