Coilcraft PFL2010-102MEB

Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free
Obsolete

Price and Stock

DistributorSKUMinPkg
Fly-Wing TechnologyPFL2010-102MEB2,208
20h

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft PFL2010-102MEB.

IHS

Datasheet2 pages2 years ago

Newark

Alternate Parts

Price @ 1000
$ 0.483
Stock
2,208
3,088
Authorized Distributors
0
2
Inductance
1 µH
1 µH
Tolerance
20 %
20 %
Current Rating
-
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
208 mΩ
208 mΩ
Q Factor
-
-
Test Frequency
7.9 MHz
7.9 MHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2010-04-02
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-03-01
LTD Date2021-03-01

Related Parts

General Purpose Inductor, 1uH, 20%, 1 Element, Composite-Core, SMD, 0603
General Purpose Inductor, 1uH, 20%, 1 Element, Composite-Core, SMD, 0603
Inductor Power Shielded Multi-Layer 1uH 20% 10MHz Ferrite 0.19A 0.195Ohm DCR 0603 T/R
Inductor Power Shielded Multi-Layer 1uH 20% 2MHz Ferrite 1A 0.208Ohm DCR 0805 T/R
Inductor Power Shielded Multi-Layer 1uH 20% 10MHz Ferrite 0.19A 0.195Ohm DCR 0603 T/R
General Purpose Inductor, 1uH, 20%, 1 Element, Composite-Core, SMD, 0906

Descriptions

Descriptions of Coilcraft PFL2010-102MEB provided by its distributors.

Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free
General Purpose Inductor, 1uH, 20%, 1 Element, Composite-Core, SMD, 0906
GENERAL PURPOSE INDUCTOR RoHS Compliant Contains Lead WRAPAROUND fixed air core inductor 85C 347MHz 208mOhm 1muH
INDUCTOR, 1UH, 0.86A, 20%, PWR, 347MHZ
INDUCTOR, PWR, 1UH, 0.86A,20%,347MHZ; Product Range:PFL2010 Series; Inductance:1µH; Inductance Tolerance:± 20%; Inductor Construction:Shielded; DC Resistance Max:0.208ohm; RMS Current (Irms):860mA; Saturation Current (Isat):850mA; ;RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc