
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Coilcraft Direct | PFL1609-561MEW | 0 | 1 | Tape & Reel (7 in.) | 11h | |||||||
| element14 APAC | PFL1609-561MEW | 850 | 5 | Cut Tape | 10h | |||||||
| Farnell | PFL1609-561MEW | 850 | 5 | Cut Tape | 20h | |||||||
| Mouser | 994-PFL1609-561MEW | 16,156 | 1 | Tape & Reel | ||||||||
| Weyland Electronics Group Pte. Ltd. | PFL1609-561MEW | 28,400 | 1 | Tape & Reel | 1d |
Download datasheets and manufacturer documentation for Coilcraft PFL1609-561MEW.
Download Coilcraft PFL1609-561MEW symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of Coilcraft PFL1609-561MEW provided by its distributors.
Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:
Download datasheets and manufacturer documentation for Coilcraft PFL1609-561MEW.