| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Coilcraft Direct | PFL1005-561MRW | 18,050 | 1 | Tape & Reel (7 in.) | 13h | |||||||
| Mouser | 994-PFL1005-561MRW | 6,523 | 1 | Tape & Reel | ||||||||
| Win Source | WS-PFL1005-561MRW | 21,585 | 40 | 22h | ||||||||
| LCSC | C7496672 | 201 | 1 | 7h | ||||||||
| Bettlink | PFL1005-561MRW | 18,000 | 13h |
Download datasheets and manufacturer documentation for Coilcraft PFL1005-561MRW.
Download Coilcraft PFL1005-561MRW symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of Coilcraft PFL1005-561MRW provided by its distributors.
Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:
Download datasheets and manufacturer documentation for Coilcraft PFL1005-561MRW.