Coilcraft PCV-2-224-05L

General Purpose Inductor, 220uH, 10%, 1 Element, Ferrite-Core
$ 4.595
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft PCV-2-224-05L.

IHS

Datasheet4 pages3 years ago

Newark

Coilcraft Direct

Inventory History

3 month trend:
-3.13%

CAD Models

Download Coilcraft PCV-2-224-05L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-03-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Murata Power Solutions1422435C
Inductor General Purpose Bobbin Core 220uH 10% 1KHz 22Q-Factor 3.5A 96mOhm DCR RD
General Purpose Inductor, 220uH, 10%, 1 Element, Iron-Core, SMD, 1210
Inductor High Current Toroid 220uH/137.5uH 15% 1KHz 4.3A 0.091Ohm DCR RDL
Bourns2316-H-RC
Inductor High Current Toroid 220uH/123.8uH 15% 1KHz 5.8A 0.054Ohm DCR RDL
Inductor Power Unshielded Drum Core 220uH 10% 100KHz Ferrite 8.7A 0.08Ohm DCR RDL

Descriptions

Descriptions of Coilcraft PCV-2-224-05L provided by its distributors.

General Purpose Inductor, 220uH, 10%, 1 Element, Ferrite-Core
GENERAL PURPOSE INDUCTOR RoHS Compliant Contains Lead WIRE fixed air core inductor 85C 0.01575MHz 75mOhm 220muH
Power inductor, 10% tol, RoHS
INDUCTOR, 220UH, 6.6A, 10%, POWER; Product Range:PCV-2 Series; Inductance:220µH; RMS Current (Irms):6.6A; Saturation Current (Isat):-; DC Resistance Max:0.075ohm; Inductance Tolerance:± 10%; SVHC:No SVHC (15-Jan-2019) RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc