Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 2200HT-221-V-RC

Inductor High Current Toroid 220uH/137.5uH 15% 1KHz 4.3A 0.091Ohm DCR RDL
$ 3.309
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 2200HT-221-V-RC.

IHS

Datasheet2 pages7 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

CAD Models

Download Bourns 2200HT-221-V-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.309
$ 3.09
Stock
36,011
7,547
Authorized Distributors
6
6
Inductance
220 µH
220 µH
Tolerance
15 %
15 %
Current Rating
4.3 A
4.3 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
91 mΩ
91 mΩ
Q Factor
-
-
Test Frequency
1 kHz
1 kHz

Supply Chain

Country of OriginTunisia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-12-11
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Ind High Current Toroid 220uH 15% 1KHz 4.4A RDL
Bourns2216-V-RC
INDUCTOR, TOROID,HIGH CURRENT, 220 UH,+/-15%, 0.083 OHM DCR MAX, VERTICAL
Bourns2216-H-RC
Inductor High Current Toroid 220uH/125.6uH 15% 1KHz 3.6A 0.083Ohm DCR RDL
API Delevan2474R-29L
General Purpose Inductor, 220uH, 15%, 1 Element, Ferrite-Core
API Delevan2474-29L
General Purpose Inductor, 220uH, 15%, 1 Element, Ferrite-Core
Ind Power Shielded 220uH 15% 1KHz Ferrite 530mA RDL Bulk

Descriptions

Descriptions of Bourns 2200HT-221-V-RC provided by its distributors.

Inductor High Current Toroid 220uH/137.5uH 15% 1KHz 4.3A 0.091Ohm DCR RDL
2200HT Radial Vertical (Open) 0.950Diax0.550W 24.13mmx13.97mm 220muH
General Purpose Inductor, 220uH, 15%, 1 Element
FIXED IND 220UH 4.3A 91 MOHM TH
1KHz 4.3A 220μH 91mΩ ±15% vertical mounting,Through hole mounting 13.97mm(width)*13.97mm(height)
4.3A 220uH ±15% Plugin,D=1mm Power Inductors ROHS
INDUCTOR TOROID 220UH 15% VERT
High Current Inductor, 220Uh, 4.3A, 15%; Product Range:2200Ht Series; Inductance:220Μh; Rms Current (Irms):4.3A; Dc Resistance Max:0.091Ohm; Inductance Tolerance:± 15% Rohs Compliant: Yes |Bourns Jw Miller 2200HT-221-V-RC

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2200HT-221-V-RC.
  • 2200HT-221V-RC