Coilcraft PCV-2-103-05L

General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core
$ 2.925
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft PCV-2-103-05L.

IHS

Datasheet4 pages3 years ago

Farnell

Newark

Coilcraft Direct

Inventory History

3 month trend:
-97.75%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-03-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Wirewound 10uH 10% 1KHz 140Q-Factor Ferrite 3.2A 0.015Ohm DCR RDL Bag
Murata Power Solutions18R103C
Inductor High Current Wirewound 10uH 10% 1KHz 59Q-Factor 3.45A 15mOhm DCR RDL
Inductor High Current Toroid 10uH/7.9uH 20% 1KHz 6.6A 0.015Ohm DCR RDL
Murata Power Solutions6001C
Inductor Power Shielded Bobbin Core 10uH 25% 1KHz 4A 0.015Ohm/0.053Ohm DCR T/R
Inductor Power Wirewound 10uH 20% 1KHz 140Q-Factor Ferrite 3.2A 0.015Ohm DCR RDL Bag
CoilcraftPCV-0-103-10L
General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core

Descriptions

Descriptions of Coilcraft PCV-2-103-05L provided by its distributors.

General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core
Power inductor, 10% tol, RoHS
INDUCTOR, 10UH, 10.5A, 10%, POWER; Product Range:PCV-2 Series; Inductance:10µH; RMS Current (Irms):10.5A; Saturation Current (Isat):-; DC Resistance Max:0.015ohm; Inductance Tolerance:± 10%; SVHC:No SVHC (15-Jan-2019) RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc