Murata Power Solutions 18R103C

Inductor High Current Wirewound 10uH 10% 1KHz 59Q-Factor 3.45A 15mOhm DCR RDL
$ 1.178
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions 18R103C.

Newark

Datasheet2 pages13 years ago
Datasheet2 pages17 years ago
Datasheet2 pages12 years ago

Farnell

Inventory History

3 month trend:
-24.02%

CAD Models

Download Murata Power Solutions 18R103C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-06-16
Lifecycle StatusEOL (Last Updated: 3 weeks ago)
LTB Date2027-03-31
LTD Date2027-09-30

Related Parts

Inductor Power Wirewound 10uH 10% 1KHz 140Q-Factor Ferrite 3.2A 0.015Ohm DCR RDL Bag
Inductor Power Unshielded Wirewound 10uH 10% 1KHz Ferrite 4.1A 0.033Ohm DCR AXL Bag
Inductor Power Wirewound 10uH 10% 2.52MHz 50Q-Factor Ferrite 2.7A 0.048Ohm DCR RDL Bag
Inductor Power Wirewound 10uH 10% 1KHz 50Q-Factor Ferrite 3.4A 0.045Ohm DCR RDL Bag
TAIYO YUDENLHL08TB100K
Inductor Power Wirewound 10uH 10% 2.52MHz 65Q-Factor Ferrite 2.4A 0.041Ohm DCR RDL Ammo
Inductor Power Drum Core 10uH 10% 2.52MHz 50Q-Factor Ferrite 2A 0.045Ohm DCR RDL Box

Descriptions

Descriptions of Murata Power Solutions 18R103C provided by its distributors.

Inductor High Current Wirewound 10uH 10% 1KHz 59Q-Factor 3.45A 15mOhm DCR RDL
FIXED IND 10UH 3.45A 15 MOHM TH
1KHz 23.8MHz 3.45A 59@500kHz 10¦ÌH 15m¦¸ ¡À10% ,D13.7XL13MM , 13.7mm*15.9mm
General Purpose Inductor, 10uH, 10%, 1 Element
1800R Radial Vertical Cylinder 0.539Dia 13.70mm 10muH
Power Inductors - Leaded 10 UH 10%
Inductor, 10Uh, 3.45A, Radial Leaded; Product Range:1800R Series; Inductance:10Μh; Rms Current (Irms):3.45A; Saturation Current (Isat):3.45A; Dc Resistance Max:0.015Ohm; Inductance Tolerance:± 10%; Case Dimensions:13.7Mm X 15.9Mm Rohs Compliant: Yes
INDUCTOR, RADIAL, 10UH, 10% 3.4A; Inductance:10µH; Inductance Tolerance:± 10%; DC Resistance Max:0.015ohm; DC Current Rating:3.45A; Q Factor:59; Self Resonant Frequency:23.8MHz; Q Test Frequency:500kHz; Inductor Case Style:Radial Leaded; No. of Pins:2; Lead Spacing:7.2mm; SVHC:No SVHC (19-Dec-2011)

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 18R103C.