Bourns 2212-H-RC

Inductor, Toroid, High Current, 100 Uh, +/-15%, 0.056 Ohm Dcr Max, Horizontal
$ 1.664
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 2212-H-RC.

IHS

Datasheet2 pages8 years ago

Newark

DigiKey

Inventory History

3 month trend:
+1.19%

CAD Models

Download Bourns 2212-H-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.664
$ 2.2
Stock
36,108
16,711
Authorized Distributors
6
6
Inductance
100 µH
100 µH
Tolerance
15 %
15 %
Current Rating
4.4 A
4.4 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
56 mΩ
56 mΩ
Q Factor
-
-
Test Frequency
1 kHz
1 kHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor 100μH 5.3A 61mΩ ±15% 1kHz TH, Vertical Mount 13.97mm W × 13.97mm H
Bourns2212-V-RC
Ind High Current Wirewound 100uH 15% 1KHz 4.4A Toroid
Inductor High Current Toroid 100uH/64.5uH 15% 1KHz 4.6A 0.053Ohm DCR RDL
API Delevan8532R-25L
General Purpose Inductor, 100uH, 15%, 1 Element, Ferrite-Core, SMD, 8833
API Delevan8532-25L
General Purpose Inductor, 100uH, 15%, 1 Element, Ferrite-Core, SMD, 8833
API Delevan4922-25L
General Purpose Inductor, 100uH, 15%, 1 Element, Ferrite-Core, SMD, 4922

Descriptions

Descriptions of Bourns 2212-H-RC provided by its distributors.

INDUCTOR, TOROID,HIGH CURRENT, 100 UH,+/-15%, 0.056 OHM DCR MAX, HORIZONTAL
Toroidal Inductor, 2200 Series, 100Uh; |Bourns Jw Miller 2212-H-RC.
Ind High Current Toroid 100uH 15% 1KHz 4.4A RDL
FIXED IND 100UH 4.4A 56 MOHM TH
1kHz 4.4A 100μH 56mΩ ±15% Horizontal Mount, TH, 24.13mm × 13.97mm × 13.97mm
General Purpose Inductor, 100uH, 15%, 1 Element
TOROIDAL INDUCTOR, 100UH, 4.4A, 15%
2212 INDUCTOR 100UH 4.4A HORIZ

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2212-H-RC.
  • 2212H-RC