Coilcraft PCV-0-823-03L

General Purpose Inductor, 82uH, 10%, 1 Element, Ferrite-Core
$ 1.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft PCV-0-823-03L.

IHS

Datasheet4 pages3 years ago

Farnell

Newark

Coilcraft Direct

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-03-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Shielded Wirewound 82uH 20% 100KHz Ferrite 2.2A 110mOhm DCR 4949 Automotive T/R
Inductor Power Shielded Wirewound 82uH 20% 1KHz 20Q-Factor Ferrite 2.3A 0.13Ohm DCR T/R
Inductor Power Shielded Wirewound 82uH 20% 1KHz 15Q-Factor Ferrite 2.8A 0.112Ohm DCR T/R
Inductor Power Unshielded Wirewound 82uH 10% 100KHz 18Q-Factor Ferrite 2.1A 0.14Ohm DCR T/R
General Purpose Inductor, 82uH, 10%, 1 Element, Ferrite-Core
General Purpose Inductor, 82uH, 20%, 1 Element, Ferrite-Core, SMD, 4747

Descriptions

Descriptions of Coilcraft PCV-0-823-03L provided by its distributors.

General Purpose Inductor, 82uH, 10%, 1 Element, Ferrite-Core
Power inductor, 10% tol, RoHS
INDUCTOR, 82UH, 2.8A, 10%, POWER; Product Range:PCV-0 Series; Inductance:82µH; RMS Current (Irms):2.8A; Saturation Current (Isat):-; DC Resistance Max:0.11ohm; Inductance Tolerance:± 10%; SVHC:No SVHC (15-Jan-2019) RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCV082303L