Bourns 5900-271-RC

Ind High Current RF Choke Bobbin Core 270uH 10% 1KHz Ferrite 1.6A AXL
$ 1.256
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 5900-271-RC.

IHS

Datasheet2 pages8 years ago

Newark

Electro Sonic

Inventory History

3 month trend:
-3.45%

CAD Models

Download Bourns 5900-271-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-12-11
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

General Purpose Inductor, 270uH, 10%, 1 Element, Ferrite-Core
Inductor Power Unshielded Drum Core 270uH 10% 10KHz Ferrite 1.75A 0.27Ohm DCR RDL
Inductor Power Drum Core 270uH 10% 1KHz Ferrite 1.6A 0.3Ohm DCR RDL
Inductor Power Unshielded Wirewound 270uH 10% 1KHz 12Q-Factor Ferrite 0.42A 1.11Ohm DCR T/R
Inductor Power Unshielded Wirewound 270uH 10% 1KHz 12Q-Factor Ferrite 0.57A 0.97Ohm DCR T/R
Ind Power Wirewound 270uH 10% 1KHz 26Q-Factor Ferrite 320mA T/R

Descriptions

Descriptions of Bourns 5900-271-RC provided by its distributors.

Ind High Current RF Choke Bobbin Core 270uH 10% 1KHz Ferrite 1.6A AXL
General Purpose Inductor, 270uH, 10%, 1 Element, Ferrite-Core
1KHz 1.6A 1.4A 270μH 210mΩ ±10% Plugins,D11.5XL22.9MM Through hole mounting 22.86mm(Length)
Choke, 270Uh, ±10%, Axial; Product Range:5900 Series; Inductance:270Μh; Dc Current Rating:1.6A; Dc Resistance Max:0.208Ohm; Inductance Tolerance:± 10%; Case Dimensions:11.5Mm X 22.86Mm Rohs Compliant: Yes |Bourns Jw Miller 5900-271-RC

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.