
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey Marketplace | 4652-MSS7341-273MLD-ND | 5,437 | 1 | Strip | ||||||||
| Coilcraft Direct | MSS7341-273MLD | 0 | 1 | Tape & Reel (13 in.) | 9h | |||||||
| element14 APAC | MSS7341-273MLD | 256 | 1 | Cut Tape | 7h | |||||||
| Farnell | MSS7341-273MLD | 256 | 1 | Cut Tape | 18h | |||||||
| Mouser | 994-MSS7341-273MLD | 578 | 1 | Tape & Reel |
Download Coilcraft MSS7341-273MLD symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Coilcraft MSS7341-273MLD provided by its distributors.
Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names: