Coilcraft MSS7341-224MLB

General Purpose Inductor, 220uH, 20%, 1 Element, Ferrite-Core, SMD, 2929
Obsolete

Price and Stock

DistributorSKUMinPkg
Abacus TechnologiesMSS7341-224MLB0
>1wk
C Plus ElectronicsMSS7341-224MLBContact
>1w

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft MSS7341-224MLB.

IHS

Datasheet2 pages4 years ago

Coilcraft Direct

CAD Models

Download Coilcraft MSS7341-224MLB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.104
Stock
1
14,868
Authorized Distributors
0
4
Inductance
220 µH
220 µH
Tolerance
20 %
20 %
Current Rating
-
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
710 mΩ
710 mΩ
Q Factor
-
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2009-06-12
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-03-01
LTD Date2021-03-01

Related Parts

General Purpose Inductor, 220uH, 20%, 1 Element, Ferrite-Core, SMD, 2929
General Purpose Inductor, 220uH, 20%, 1 Element, Ferrite-Core, SMD, 2929
Inductor Power Shielded Wirewound 220uH 20% 1KHz 40Q-Factor Ferrite 0.64A 0.69Ohm DCR T/R
Inductor Power Shielded Wirewound 220uH 20% 100KHz Ferrite 450mA 624mOhm DCR Blister T/R
Inductor Power Shielded Wirewound 220uH 20% 100KHz 40Q-Factor Ferrite 0.22A 0.77Ohm DCR T/R
Ind Power Shielded Wirewound 220uH 20% 100KHz Ferrite 750mA T/R

Descriptions

Descriptions of Coilcraft MSS7341-224MLB provided by its distributors.

General Purpose Inductor, 220uH, 20%, 1 Element, Ferrite-Core, SMD, 2929
Power inductor, shielded, 20/30% tol, SMT, RoHS

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc