Coilcraft MSS6132-683MLC

General Purpose Inductor, 68uH, 20%, 1 Element, Ferrite-Core, SMD, 2424
$ 0.825
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft MSS6132-683MLC.

IHS

Datasheet2 pages4 years ago

Coilcraft Direct

Newark

Inventory History

3 month trend:
-11.76%

CAD Models

Download Coilcraft MSS6132-683MLC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-02-04
Lifecycle StatusProduction (Last Updated: 4 days ago)

Related Parts

Inductor Power Shielded Wirewound 68uH 20% 100KHz Ferrite 0.9A 0.41Ohm DCR 2020 T/R
Inductor Power Semi-Shielded Wirewound 68uH 20% 100KHz 13Q-Factor Ferrite 900mA 351mOhm DCR T/R
Inductor Power Shielded Wirewound 68uH 20% 1KHz 22Q-Factor Ferrite 0.6A 0.38Ohm DCR T/R
Inductor Power Shielded Wirewound 68uH 20% 100KHz Ferrite 1A 0.403Ohm DCR 2424 T/R
Inductor Power Shielded Wirewound 68uH 20% 100KHz Ferrite 590mA 372mOhm DCR Blister T/R
TAIYO YUDENNRS6045T680MMGK
Inductor Power Shielded Wirewound 68uH 20% 100KHz Ferrite 0.95A 0.3952Ohm DCR 2424 T/R

Descriptions

Descriptions of Coilcraft MSS6132-683MLC provided by its distributors.

General Purpose Inductor, 68uH, 20%, 1 Element, Ferrite-Core, SMD, 2424
POWER INDUCTOR, SHIELDED, 20% TO / 68 µH Shielded Inductor 410mOhm Max Nonstandard
Fixed Inductors MSS6132 AEC-Q200 68 uH 20% 1A Ferrite
Power inductor, shielded, 20% tol, SMT, RoHS
Surface Mount Power Inductor, AEC-Q200 MSS6132 Series, 68 H, 20%, Shielded, 0.41 ohm, 1 A RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • MSS6132683MLC