Coilcraft MSS6132-682MLC

General Purpose Inductor, 6.8uH, 20%, 1 Element, Ferrite-Core, SMD, 2424
$ 0.825
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft MSS6132-682MLC.

IHS

Datasheet2 pages4 years ago

Coilcraft Direct

Newark

Inventory History

3 month trend:
+15.70%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TAIYO YUDENNRS5030T6R8MMGJ
Inductor Power Shielded Wirewound 6.8uH 20% 100KHz Ferrite 2.3A 0.0676Ohm DCR T/R
Inductor Power Shielded/Molded Wirewound 6.8uH 20% 100KHz Ferrite 2.2A 0.052Ohm
Inductor Power Shielded Wirewound 6.8uH 20% 100KHz Iron 4.5A 0.06Ohm DCR T/R
Inductor Power Shielded Wirewound 6.8uH 20% 1KHz 17Q-Factor Ferrite 1.6A 0.054Ohm DCR T/R
Inductor Power Semi-Shielded Wirewound 6.8uH 20% 100KHz 10Q-Factor Ferrite 2.2A 0.063Ohm DCR 2424 T/R
Inductor Power Shielded Wirewound 6.8uH 20% 100KHz Ferrite 1.74A 46.8mOhm DCR Blister T/R

Descriptions

Descriptions of Coilcraft MSS6132-682MLC provided by its distributors.

General Purpose Inductor, 6.8uH, 20%, 1 Element, Ferrite-Core, SMD, 2424
Power inductor, shielded, 20% tol, SMT, RoHS
Fixed Inductors MSS6132 AEC-Q200 6.8 uH 20 % 2.8 A
FIXED IND 6.8UH 2.1A 52 MOHM SMD
Surface Mount Power Inductor, AEC-Q200 MSS6132 Series, 6.8 H, 20%, Shielded, 0.052 ohm, 2.8 A RoHS Compliant: Yes
POWER INDUCTOR, SHIELDED, 20% TO
INDUCTOR, 6.8UH, 2.8A,20%,47MHZ, REEL; Inductance: 6.8µH; RMS Current (Irms): 2.8A; Inductor Construction: Shielded; Saturation Current (Isat): 1.8A; Product Range: MSS6132 Series; Power Inductor Case: 6.1mm x 6.1mm x 3.2mm; D

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc