Coilcraft MSS1583-334KED

General Purpose Inductor, 330uH, 10%, 1 Element, Ferrite-Core, SMD, 5959
$ 1.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft MSS1583-334KED.

IHS

Datasheet2 pages3 years ago

Newark

Coilcraft Direct

Inventory History

3 month trend:
-2.61%

CAD Models

Download Coilcraft MSS1583-334KED symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2013-11-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Murata Power Solutions18R334C
Inductor High Current Wirewound 330uH 10% 1KHz 49Q-Factor 730mA 335mOhm DCR RDL
Inductor Power Shielded Wirewound 330uH 20% 100KHz Ferrite 1.1A 0.534Ohm DCR Automotive T/R
Ind Power Shielded Wirewound 330uH ±20% 100kHz Ferrite 1.25A T/R
Inductor Power Wirewound 330uH 10% 1KHz 40Q-Factor Ferrite 0.55A 0.42Ohm DCR RDL Bag
Inductor Power Unshielded Drum Core 330uH 10% 10KHz Ferrite 1.62A 0.394Ohm DCR RDL
Inductor Power Shielded Wirewound 330uH 20% 1KHz Ferrite 1.1A 340mOhm DCR T/R

Descriptions

Descriptions of Coilcraft MSS1583-334KED provided by its distributors.

General Purpose Inductor, 330uH, 10%, 1 Element, Ferrite-Core, SMD, 5959
Power inductor, shielded, 10/20% tol, SMT, RoHS, halogen-free
Surface Mount Power Inductor, MSS1583 Series, 330 H, 10%, Shielded, 0.345 ohm, 1.45 A RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc