Coilcraft MSS1278T-105KLD

General Purpose Inductor, 1000uH, 10%, 1 Element, Ferrite-Core, SMD, 4747
$ 1.085
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft MSS1278T-105KLD.

IHS

Datasheet2 pages4 years ago

Coilcraft Direct

Inventory History

3 month trend:
-33.03%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2007-10-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Ind Power Shielded Wirewound 1mH 10% 100KHz 30Q-Factor Ferrite 680mA T/R
General Purpose Inductor, 1000uH, 10%, 1 Element, Ferrite-Core, SMD, 4747
General Purpose Inductor, 1000uH, 10%, 1 Element, Ferrite-Core, SMD, 4747
General Purpose Inductor, 1000uH, 10%, 1 Element, Ferrite-Core, SMD, 4747
Inductor Power Shielded Wirewound 1000uH 10% 1KHz 40Q-Factor Ferrite 0.68A 1.7Ohm DCR T/R
Inductor Power Shielded Wirewound 1000uH 10% 1KHz 11Q-Factor Ferrite 0.5A 1.65Ohm DCR T/R

Descriptions

Descriptions of Coilcraft MSS1278T-105KLD provided by its distributors.

General Purpose Inductor, 1000uH, 10%, 1 Element, Ferrite-Core, SMD, 4747
Power inductor, high temp, 10/20/30% tol, SMT, RoHS
OBSOLETE. 30% tolerance no longer offered. Change 'N' to 'M' for 20% tolerance.
GENERAL PURPOSE INDUCTOR RoHS Compliant Contains Lead WRAPAROUND Fixed Inductor 125C 1.3MHz 1.482Ohm 1mH
100KHz 1.3MHz 1mH 1.482¦¸ ¡À10% 4747 12.3mm*12.3mm*8.05mm
SMD,12x12mm Power Inductors ROHS

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • MSS1278T105KLD