Coilcraft MSS1278-683MLD

General Purpose Inductor, 68uH, 20%, 1 Element, Ferrite-Core, SMD, 4747
$ 1.225
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft MSS1278-683MLD.

Newark

Datasheet2 pages4 years ago
Datasheet2 pages14 years ago

Inventory History

3 month trend:
+27.32%

CAD Models

Download Coilcraft MSS1278-683MLD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

General Purpose Inductor, 68uH, 20%, 1 Element, Ferrite-Core, SMD, 4747
General Purpose Inductor, 68uH, 20%, 1 Element, Ferrite-Core, SMD, 4747
Ind Power Shielded Wirewound 68uH 20% 100KHz 22Q-Factor Ferrite 2.1A T/R
Inductor Power Shielded Wirewound 68uH 20% 1KHz 12Q-Factor Ferrite 3A 0.102Ohm DCR T/R
Inductor Power Shielded Wirewound 68uH 20% 1KHz 20Q-Factor Ferrite 2.4A 0.12Ohm DCR T/R
TAIYO YUDENNS12575T680MN
Inductor Power Shielded Wirewound 68uH 20% 100KHz 2.49A 0.0864Ohm DCR T/R

Descriptions

Descriptions of Coilcraft MSS1278-683MLD provided by its distributors.

General Purpose Inductor, 68uH, 20%, 1 Element, Ferrite-Core, SMD, 4747
Power inductor, shielded, 10/20% tol, SMT, RoHS
Fixed Inductors MSS1278 SMT Power 68 uH 20 % 2.6 A
GENERAL PURPOSE INDUCTOR RoHS Compliant Contains Lead WRAPAROUND fixed air core inductor 85C 6.5MHz 101.5mOhm 68muH
FIXED IND 68UH 1.8A 101.5 MOHM
Surface Mount Power Inductor, AEC-Q200 MSS1278 Series, 68 H, 20%, Shielded, 0.1015 ohm, 2.6 A RoHS Compliant: Yes
INDUCTOR, 68UH, 2.6A,20%,6.5MHZ, REEL; Inductance: 68µH; RMS Current (Irms): 2.6A; Inductor Construction: Shielded; Saturation Current (Isat): 3.4A; Product Range: MSS1278 Series; Power Inductor Case: 12.3mm x 12.3mm x 8.05mm;

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • MSS1278683MLD