Coilcraft MSS1260-273MLD

General Purpose Inductor, 27uH, 20%, 1 Element, Ferrite-Core, SMD, 4747
$ 1.395
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft MSS1260-273MLD.

Farnell

Datasheet2 pages4 years ago

Newark

Inventory History

3 month trend:
-0.72%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-02-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Shielded Bobbin Core 27uH 20% 100KHz 26Q-Factor Ferrite 3.9A 0.052Ohm DCR T/R
General Purpose Inductor, 27uH, 20%, 1 Element, Ferrite-Core, SMD, 4747
General Purpose Inductor, 27uH, 20%, 1 Element, Ferrite-Core, SMD, 4747
Inductor Power Shielded Wirewound 27uH 20% 1KHz 26Q-Factor Ferrite 3.6A 0.045Ohm DCR T/R
Inductor Power Shielded Wirewound 27uH 20% 1KHz 16Q-Factor Ferrite 5A 0.04Ohm DCR T/R
Inductor Power Shielded Wirewound 27uH 20% 100KHz Ferrite 2.8A 0.05Ohm DCR 4949 T/R

Descriptions

Descriptions of Coilcraft MSS1260-273MLD provided by its distributors.

General Purpose Inductor, 27uH, 20%, 1 Element, Ferrite-Core, SMD, 4747
Power inductor, shielded, 10/20/30% tol, SMT, RoHS
Fixed Inductors MSS1260 AEC-Q200 27 uH 20 % 2.9 A
FIXED IND 27UH 2.9A 52 MOHM SMD
Surface Mount Power Inductor, AEC-Q200 MSS1260 Series, 27 H, 20%, Shielded, 0.052 ohm, 2.9 A RoHS Compliant: Yes
Shielded Power Inductors - MSS1260
INDUCTOR, 27UH, 2.9A, 20%, PWR, 13MHZ; Inductance: 27µH; RMS Current (Irms): 2.9A; Inductor Construction: Shielded; Saturation Current (Isat): 3.52A; Product Range: MSS1260 Series; Power Inductor Case: 12.3mm x 12.3mm x 6mm; DC Resistance Max: 0.052ohm; Inductance Tolerance: ± 20%; SVHC: No SVHC (15-Jan-2019); Automotive Qualification Standard: AEC-Q200; Self Resonant Frequency Min: 13MHz

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc