
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Coilcraft Direct | MSS1260-124KLD | 2,114 | 1 | Tape & Reel (13 in.) | 4h | |||||||
| DigiKey Marketplace | 2457-MSS1260-124KLD-ND | 846 | 1 | Strip | ||||||||
| Mouser | 994-MSS1260-124KLD | 869 | 1 | Tape & Reel | ||||||||
| Farnell | MSS1260-124KLD | 209 | 1 | Cut Tape | 12h | |||||||
| element14 APAC | MSS1260-124KLD | 209 | 1 | Cut Tape | 1h |
Download Coilcraft MSS1260-124KLD symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Coilcraft MSS1260-124KLD provided by its distributors.
Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names: