Coilcraft MSS1246T-333MLB

General Purpose Inductor, 33uH, 20%, 1 Element, Ferrite-Core, SMD, 4747
Obsolete

Price and Stock

DistributorSKUMinPkg
QuestMSS1246T-333MLB13
2d

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft MSS1246T-333MLB.

IHS

Datasheet2 pages4 years ago

Coilcraft Direct

Alternate Parts

Price @ 1000
$ 0.94
Stock
13
22,712
Authorized Distributors
0
4
Inductance
33 µH
33 µH
Tolerance
20 %
20 %
Current Rating
-
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
90.8 mΩ
90.8 mΩ
Q Factor
-
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

General Purpose Inductor, 33uH, 20%, 1 Element, Ferrite-Core, SMD, 4747
General Purpose Inductor, 33uH, 20%, 1 Element, Ferrite-Core, SMD, 4747
Inductor Power Shielded Wirewound 33uH 20% 1KHz 30Q-Factor Ferrite 1.6A 0.115Ohm DCR T/R
Inductor Power Semi-Shielded Wirewound 33uH 20% 100KHz 16Q-Factor Ferrite 3.15A 0.072Ohm DCR T/R
Inductor Power Shielded Wirewound 33uH 20% 100KHz 19Q-Factor Ferrite 2.3A 0.097Ohm DCR T/R
Inductor Power Shielded Wirewound 33uH 20% 100KHz Ferrite 1.8A 0.1164Ohm DCR Automotive T/R

Descriptions

Descriptions of Coilcraft MSS1246T-333MLB provided by its distributors.

General Purpose Inductor, 33uH, 20%, 1 Element, Ferrite-Core, SMD, 4747
Power inductor, high temp, 10/20% tol, SMT, RoHS
INDUCTOR, PWR, 33UH, 2.6A, 20%,15MHZ; Product Range:COILCRAFT - MSS1246T Series; Inductance:33µH; Inductance Tolerance:± 20%; Inductor Construction:Shielded; DC Resistance Max:0.0908ohm; RMS Current (Irms):2.6A; Saturation Current (Isat):3.24A; Case Dimensions:12mm x 12mm x 4.6mm; DC Current Rating:2.6A; Inductor Case Style:SMD; Self Resonant Frequency (Min):15MHz

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • MSS1246T333MLB