
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Coilcraft Direct | MSS1210-473MED | 1,394 | 1 | Tape & Reel (13 in.) | 8h | |||||||
| DigiKey Marketplace | 2457-MSS1210-473MED-ND | 270 | 1 | Strip | ||||||||
| element14 APAC | MSS1210-473MED | 1,887 | 1 | Cut Tape | 6h | |||||||
| Farnell | MSS1210-473MED | 1,887 | 1 | Cut Tape | 17h | |||||||
| Mouser | 994-MSS1210-473MED | 2,500 | 1 | Tape & Reel |
Download datasheets and manufacturer documentation for Coilcraft MSS1210-473MED.
Download Coilcraft MSS1210-473MED symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Coilcraft MSS1210-473MED provided by its distributors.
Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:
Download datasheets and manufacturer documentation for Coilcraft MSS1210-473MED.