TDK VLF12060T-470M2R8

Inductor Power Shielded Wirewound 47uH 20% 100KHz Ferrite 3A 71mOhm DCR Blister T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK VLF12060T-470M2R8.

IHS

Datasheet1 page23 years ago

Newark

_legacy Avnet

CAD Models

Download TDK VLF12060T-470M2R8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-09-07
Lifecycle StatusObsolete (Last Updated: 3 years ago)
LTB Date2019-03-29
LTD Date2019-09-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Related Parts

Wurth Elektronik784770470
Inductor, Aec-Q200, 47Uh, Shld, 3.1A Rohs Compliant: Yes |Würth Elektronik 784770470
Inductor Power Shielded Wirewound 47uH 20% 1KHz 24Q-Factor Ferrite 2.9A 0.08Ohm DCR T/R
TAIYO YUDENNS12575T470MN
Inductor Power Shielded Wirewound 47uH 20% 100KHz 2.95A 0.0618Ohm DCR T/R
Inductor Power Shielded Bobbin Core 47uH 20% 100KHz 24Q-Factor Ferrite 2.9A 0.08Ohm DCR T/R
Wurth Elektronik7847709470
Inductor, Aec-Q200, 47Uh, Shielded, 3.2A Rohs Compliant: Yes |Würth Elektronik 7847709470
Inductor Power Shielded Wirewound 47uH 20% 100KHz 20Q-Factor Carbonyl Powder 3A 0.167Ohm DCR 4040 Automotive T/R

Descriptions

Descriptions of TDK VLF12060T-470M2R8 provided by its distributors.

Inductor Power Shielded Wirewound 47uH 20% 100KHz Ferrite 3A 71mOhm DCR Blister T/R
General Purpose Inductor, 47uH, 20%, 1 Element, Ferrite-Core, SMD, 4746
Power Inductor (SMD), 47 uH, ± 20%, 3 A, Shielded, 2.8 A, 12mm x 11.7mm x 6mm
INDUCTOR, SHIELDED, 47UH, 20%; Inductance:47µH; Inductance Tolerance:± 20%; DC Resistance Max:0.071ohm; DC Current Rating:2.8A; Q Test Frequency:100kHz; Inductor Case Style:SMD
SMD POWER IND, 47UH, 20%, 3A, SHIELDED; Inductance:47µH; RMS Current (Irms):3A; Inductor Construction:Shielded; Saturation Current (Isat):2.8A; Product Range:VLF Series; Inductor Case / Package:-; DC Resistance Max:0.071ohm

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • VLF12060T470M2R8