Coilcraft MSS1210-125KEB

General Purpose Inductor, 1200uH, 10%, 1 Element, Ferrite-Core, SMD, 4747
Obsolete

Price and Stock

DistributorSKUMinPkg
QuestMSS1210-125KEB0
1d

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft MSS1210-125KEB.

IHS

Datasheet2 pages3 years ago

Coilcraft Direct

Farnell

Alternate Parts

Price @ 1000
$ 1.575
Stock
0
17,699
Authorized Distributors
0
4
Inductance
1.2 mH
1.2 mH
Tolerance
10 %
10 %
Current Rating
-
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
1.26 Ω
1.26 Ω
Q Factor
-
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2012-11-02
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

RF Choke Wirewound 1200uH 10% 100KHz 1.4Q-Factor Ferrite 0.57A 2.2Ohm DCR RDL Tray
Wurth Elektronik768775312
WE-PD2 HV SMT Power Inductor (High Voltage)
Wurth Elektronik768776312
General Purpose Inductor, 1200uH, 10%, 1 Element, Nickel-zinc Ferrite-Core, SMD, 3935
Ind RF Choke Shielded/Molded 1.2mH 10% 250KHz 45Q-Factor Ferrite 60mA AXL Bag
Inductor Power Shielded Wirewound 1200uH 10% 1KHz 10Q-Factor Ferrite 0.25A 2.65Ohm DCR T/R
Inductor Power Unshielded Drum Core 1200uH 10% 10KHz Ferrite 0.8A 1.5Ohm DCR RDL

Descriptions

Descriptions of Coilcraft MSS1210-125KEB provided by its distributors.

General Purpose Inductor, 1200uH, 10%, 1 Element, Ferrite-Core, SMD, 4747
Power inductor, shielded, 10/20% tol, SMT, RoHS
INDUCTOR, PWR, 1200UH,0.84A,10%,1MHZ; Product Range:COILCRAFT - MSS1210 Series; Inductance:1.2mH; Inductance Tolerance:± 10%; Inductor Construction:Shielded; DC Resistance Max:1.38ohm; RMS Current (Irms):840mA; Saturation Current (Isat):910mA; Case Dimensions:12.3mm x 12.3mm x 10mm; DC Current Rating:840mA; Inductor Case Style:SMD; Self Resonant Frequency (Min):1MHz

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc