What’s new: Find the right parts faster with our redesigned experience

Learn more

Bourns SRR1206-122KL

Inductor Power Shielded Wirewound 1200uH 10% 1KHz 10Q-Factor Ferrite 0.25A 2.65Ohm DCR T/R
$ 0.525
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRR1206-122KL.

IHS

Datasheet3 pages7 years ago

Newark

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Bourns SRR1206-122KL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-02-16
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Inductor Power Shielded Wirewound 1200uH 10% 1KHz 10Q-Factor Ferrite 0.4A 2Ohm DCR T/R
Ind High Current RF Choke Bobbin Core 1.2mH 10% 1KHz Ferrite 200mA AXL
Inductor Power Shielded Wirewound 1200uH 10% 1KHz 58Q-Factor Ferrite 0.2A 3.6Ohm DCR T/R
Inductor Power Unshielded Wirewound 1200uH 10% 1KHz 0.15A 9Ohm DCR AXL T/R
Inductor Power Molded/Unshielded Wirewound 1200uH 10% 1KHz 0.045A 48Ohm DCR 1812 T/R
Inductor Power Unshielded Drum Core 1200uH 10% 10KHz Ferrite 0.8A 1.5Ohm DCR RDL

Descriptions

Descriptions of Bourns SRR1206-122KL provided by its distributors.

Inductor Power Shielded Wirewound 1200uH 10% 1KHz 10Q-Factor Ferrite 0.25A 2.65Ohm DCR T/R
General Purpose Inductor, 1200uH, 10%, 1 Element, Ferrite-Core, SMD, 5050
1KHz 1.5MHz 510mA 250mA 10@252kHz 1.2mH 2.65¦¸ ¡À10% SMD,12.7X12.7MM , 12.7mm*12.7mm*6.5mm
Surface Mount Power Inductor, Srr1206 Series, 1.2 Mh, 10%, Shielded, 2.65 Ohm, 250 Ma Rohs Compliant: Yes |Bourns, Inc. SRR1206-122KL
INDUCTOR, 1.2MH, 10%, 0.25A, SMD; Inductance: 1.2mH; RMS Current (Irms): 250mA; Inductor Construction: Shielded; Saturation Current (Isat): 510mA; Product Range: SRR1206 Series; Power Inductor Case: 12.7mm x 12.7mm x 6.5mm; DC

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.