Coilcraft MSS1048T-224KLC

General Purpose Inductor, 220uH, 10%, 1 Element, Ferrite-Core, SMD, 4039
$ 0.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft MSS1048T-224KLC.

IHS

Datasheet2 pages4 years ago

Newark

Inventory History

3 month trend:
-70.23%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2010-07-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

General Purpose Inductor, 220uH, 10%, 1 Element, Ferrite-Core, SMD, 4039
General Purpose Inductor, 220uH, 10%, 1 Element, Ferrite-Core, SMD, 4039
Ind Power Shielded Wirewound 220uH 10% 100KHz 22Q-Factor Ferrite 1.38A T/R
Inductor Power Shielded Wirewound 220uH 10% 1KHz 24Q-Factor Ferrite 1.6A 0.4Ohm DCR T/R
General Purpose Inductor, 220uH, 10%, 1 Element, Ferrite-Core, SMD, 4747
Inductor Power Shielded Wirewound 220uH 10% 100KHz 12Q-Factor Ferrite 0.92A 0.66Ohm DCR T/R

Descriptions

Descriptions of Coilcraft MSS1048T-224KLC provided by its distributors.

General Purpose Inductor, 220uH, 10%, 1 Element, Ferrite-Core, SMD, 4039
Power inductor, shielded, 10/20/30% tol, SMT, RoHS
INDUCTOR, 220UH, 1.18A, 10%, PWR, 4.5MHZ
GENERAL PURPOSE INDUCTOR RoHS Compliant Contains Lead WRAPAROUND fixed air core inductor 125C 4.5MHz 405.9mOhm 220muH
INDUCTOR, PWR, 220UH,1.18A,10%,4.5MHZ; Product Range:AEC-Q200 MSS1048T Series; Inductance:220µH; Inductance Tolerance:± 10%; Inductor Construction:Shielded; DC Resistance Max:0.394ohm; RMS Current (Irms):1.18A; Saturation Current ;RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • MSS1048T224KLC