Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns SRR1240-221K

Inductor Power Shielded Wirewound 220uH 10% 100KHz 12Q-Factor Ferrite 0.92A 0.66Ohm DCR T/R
$ 0.612
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRR1240-221K.

element14 APAC

Datasheet3 pages7 years ago

Farnell

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-18.09%

CAD Models

Download Bourns SRR1240-221K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2007-01-22
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Inductor Power Unshielded Wirewound 220uH 10% 100KHz 16Q-Factor Ferrite 1A 0.5Ohm DCR T/R
Inductor Power Shielded Wirewound 220uH 10% 1KHz 13Q-Factor Ferrite 1.1A 0.38Ohm DCR T/R
Inductor Power Unshielded Wirewound 220uH 10% 100KHz 20Q-Factor Ferrite 1.1A 0.42Ohm DCR T/R
TAIYO YUDENLHL10TB221K
Ind Power 220uH 10% 796KHz 40Q-Factor Ferrite 750mA RDL Ammo Pack

Descriptions

Descriptions of Bourns SRR1240-221K provided by its distributors.

Inductor Power Shielded Wirewound 220uH 10% 100KHz 12Q-Factor Ferrite 0.92A 0.66Ohm DCR T/R
General Purpose Inductor, 220uH, 10%, 1 Element, Ferrite-Core, SMD, 4949
INDUCTOR, SHIELDED, 220UH, 900MA, SMD; Inductance: 220µH; RMS Current (Irms): 920mA; Inductor Construction: Shielded; Saturation Current (Isat): 900mA; Product Range: SRR1240 Series; Inductor Case / Packag 04P2000
Inductor; Core Material:Ferrite DR/RI; DC Current Rating:0.9Arms; DC Resistance Max:0.66ohm; Inductance:20µH; Inductance Tolerance:±10%; Inductor Type:Power; Package/Case:; Q Factor:12; Self Resonant Frequency:6.6MHz; Series: ;RoHS Compliant: Yes

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRR1240-221K.