
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Coilcraft Direct | MSS1048T-104MLC | 227 | 1 | Tape & Reel (7 in.) | 14h | |||||||
| Mouser | 994-MSS1048T-104MLC | 400 | 1 | Tape & Reel | ||||||||
| UnikeyIC | MSS1048T-104MLC | 6,641 | 10 | Tape & Reel | 5h | |||||||
| AAA CHIPS | MSS1048T-104MLC | 1,858 | 21h | |||||||||
| Nexxon Inc. (USA) | MSS1048T-104MLC | Contact | 1d |
Download datasheets and manufacturer documentation for Coilcraft MSS1048T-104MLC.
Download Coilcraft MSS1048T-104MLC symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of Coilcraft MSS1048T-104MLC provided by its distributors.
Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:
Download datasheets and manufacturer documentation for Coilcraft MSS1048T-104MLC.