Coilcraft MSS1048-474KLB

General Purpose Inductor, 470uH, 10%, 1 Element, Ferrite-Core, SMD, 4039
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft MSS1048-474KLB.

Newark

Datasheet2 pages8 years ago
Datasheet2 pages14 years ago

Inventory History

3 month trend:
+310%

Alternate Parts

Price @ 1000
$ 1.18
Stock
776
29,287
Authorized Distributors
2
3
Inductance
470 µH
470 µH
Tolerance
10 %
10 %
Current Rating
-
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
886 mΩ
886 mΩ
Q Factor
-
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

General Purpose Inductor, 470uH, 10%, 1 Element, Ferrite-Core, SMD, 4039
General Purpose Inductor, 470uH, 10%, 1 Element, Ferrite-Core, SMD, 4039
Inductor Power Shielded Wirewound 470uH 10% 1KHz 20Q-Factor Ferrite 0.9A 0.88Ohm DCR T/R
General Purpose Inductor, 470uH, 10%, 1 Element, Ferrite-Core, SMD, 4949
General Purpose Inductor, 470uH, 10%, 1 Element, Ferrite-Core, SMD, 4747
Ind Power Shielded 470uH 10% 100KHz 12Q-Factor Ferrite 620mA T/R

Descriptions

Descriptions of Coilcraft MSS1048-474KLB provided by its distributors.

General Purpose Inductor, 470uH, 10%, 1 Element, Ferrite-Core, SMD, 4039
Power inductor, shielded, 10/20/30% tol, SMT, RoHS
Surface Mount Power Inductor, AEC-Q200 MSS1048 Series, 470 H, 10%, Shielded, 0.886 ohm, 720 mA RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc