Bourns SRR1260-471K

General Purpose Inductor, 470uH, 10%, 1 Element, Ferrite-Core, SMD, 4949
$ 0.578
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRR1260-471K.

IHS

Datasheet4 pages4 years ago

Farnell

Electro Sonic

RS (Formerly Allied Electronics)

element14

Inventory History

3 month trend:
+340%

CAD Models

Download Bourns SRR1260-471K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2007-01-23
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Inductor Power Unshielded Wirewound 470uH 10% 100KHz 15Q-Factor Ferrite 0.8A 0.82Ohm DCR T/R
Inductor Power Shielded Wirewound 470uH 10% 1KHz 20Q-Factor Ferrite 0.9A 0.88Ohm DCR T/R
Ind Power Shielded Wirewound 470uH 10% 1KHz 18Q-Factor Ferrite 950mA T/R
Inductor Power Unshielded Drum Core 470uH 10% 10KHz Ferrite 1.3A 0.568Ohm DCR RDL
TAIYO YUDENLHL13TB471K
Ind Power 470uH 10% 796KHz 30Q-Factor Ferrite 900mA RDL Ammo Pack

Descriptions

Descriptions of Bourns SRR1260-471K provided by its distributors.

General Purpose Inductor, 470uH, 10%, 1 Element, Ferrite-Core, SMD, 4949
Ind Power Shielded 470uH 10% 100KHz 18Q-Factor Ferrite T/R
INDUCTOR, 470UH, 950MA, 10%, SMD; Inductance:470µH; RMS Current (Irms):950mA; Inductor Construction:Shielded; Saturation Current (Isat):900mA; Product Range:-; Power Inductor Case:12.5mm x 12.5mm x 6mm; DC Resistance Max
CHOKE, POWER, SHIELDED, 470UH; Inductor Type:Shielded Power Choke; Inductance:470µH; Tolerance, Inductance:± 10%; Resistance:820mohm; DC Current Max:0.95A; Self Resonant Frequency:2.6MHz; Case Style:SMD Shielded; Q Factor @ Vr, F:18; Core Material:Ferrite DR/RI; Tolerance, +:10%; Tolerance, -:10%; Current, Ic Sat:0.90A; External Depth:6.0mm; External Length / Height:12.5mm; Max RMS Current:0.95A; Temp, Op. Max:125°C; Temp, Op. Min:40°C; Test Frequency:0.796MHz; Width, External:12.5mm

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRR1260-471K.
  • SRR1260-471K..