Coilcraft MSS1048-152NLB

General Purpose Inductor, 1.5uH, 30%, 1 Element, Ferrite-Core, SMD, 4039
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft MSS1048-152NLB.

IHS

Datasheet2 pages8 years ago

Coilcraft Direct

Alternate Parts

Price @ 1000
$ 1.18
Stock
2,764
114,559
Authorized Distributors
0
5
Inductance
1.5 µH
1.5 µH
Tolerance
30 %
30 %
Current Rating
-
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
5.1 mΩ
5.1 mΩ
Q Factor
-
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2007-10-26
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-03-01
LTD Date2021-03-01

Related Parts

General Purpose Inductor, 1.5uH, 30%, 1 Element, Ferrite-Core, SMD, 4039
General Purpose Inductor, 1.5uH, 30%, 1 Element, Ferrite-Core, SMD, 4039
Inductor Power Shielded Wirewound 1.5uH 30% 100KHz 14Q-Factor Ferrite 7A 0.0058Ohm DCR T/R
Inductor Power Shielded Wirewound 1.5uH 30% 100KHz 14Q-Factor Ferrite 7.2A 0.0052Ohm DCR T/R
TAIYO YUDENNS10145T1R5NNA
Inductor Power Shielded Wirewound 1.5uH 30% 100KHz 7.99A 0.0072Ohm DCR T/R
Inductor Power Shielded Wirewound 1.5uH 30% 100KHz Ferrite 8.9A 6.2mOhm DCR Blister T/R

Descriptions

Descriptions of Coilcraft MSS1048-152NLB provided by its distributors.

General Purpose Inductor, 1.5uH, 30%, 1 Element, Ferrite-Core, SMD, 4039
Power inductor, shielded, 10/20/30% tol, SMT, RoHS
GENERAL PURPOSE INDUCTOR RoHS Compliant Active Contains Lead fixed air core inductor 85C 90MHz 5.1mOhm 1.5muH

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • MSS1048152NLB