| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Win Source | WS-VLF10040T-1R5N8R9 | 134 | 50 | 17h | ||||||||
| Worldway Electronics | VLF10040T-1R5N8R9 | 11,798 | 7 | Tape & Reel | 16h | |||||||
| Anlinkda | VLF10040T-1R5N8R9 | 44,962 | 22h | |||||||||
| Run Hong Electronics | VLF10040T-1R5N8R9 | 6,514 | 4h | |||||||||
| ALLICDATA ELECTRONICS | VLF10040T-1R5N8R9 | 2,500 | Tape & Reel | 15h |
Download TDK VLF10040T-1R5N8R9 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of TDK VLF10040T-1R5N8R9 provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names: