
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Coilcraft Direct | MSS1048-103MLC | 13,082 | 1 | Tape & Reel (7 in.) | 5h | |||||||
| DigiKey Marketplace | 2457-MSS1048-103MLC-ND | 5,233 | 1 | Strip | ||||||||
| Farnell | MSS1048-103MLC | 125 | 1 | Cut Tape | 14h | |||||||
| element14 APAC | MSS1048-103MLC | 125 | 1 | Cut Tape | 3h | |||||||
| Mouser | 994-MSS1048-103MLC | 4,686 | 1 | Tape & Reel |
Download Coilcraft MSS1048-103MLC symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Coilcraft MSS1048-103MLC provided by its distributors.
Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names: