Coilcraft MSS1038T-105KLB

General Purpose Inductor, 1000uH, 10%, 1 Element, Ferrite-Core, SMD, 4039
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft MSS1038T-105KLB.

IHS

Datasheet2 pages4 years ago

Newark

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2010-07-21
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-03-01
LTD Date2021-03-01

Related Parts

General Purpose Inductor, 1000uH, 10%, 1 Element, Ferrite-Core, SMD, 4039
General Purpose Inductor, 1000uH, 10%, 1 Element, Ferrite-Core, SMD, 4039
Inductor Power Shielded Wirewound 1000uH 10% 100KHz 16Q-Factor Ferrite 0.42A 3Ohm DCR T/R
General Purpose Inductor, 1000uH, 10%, 1 Element, Ferrite-Core, SMD, 4747
Ind Power Shielded Wirewound 1mH 10% 100KHz 30Q-Factor Ferrite 680mA T/R
Inductor Power Shielded Wirewound 1000uH 10% 1KHz 65Q-Factor Ferrite 0.22A 3.2Ohm DCR T/R

Descriptions

Descriptions of Coilcraft MSS1038T-105KLB provided by its distributors.

General Purpose Inductor, 1000uH, 10%, 1 Element, Ferrite-Core, SMD, 4039
Power inductor, shielded, 10/20/30% tol, SMT, RoHS
INDUCTOR, 1000UH, 0.45A, 10%, PWR, 3MHZ
INDUCTOR, PWR, 1000UH,0.45A,10%,3MHZ; Product Range:AEC-Q200 MSS1038T Series; Inductance:1mH; Inductance Tolerance:± 10%; Inductor Construction:Shielded; DC Resistance Max:2.853ohm; RMS Current (Irms):450mA; Saturation Current ;RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • MSS1038T105KLB