Coilcraft MSS1038-563MLB

General Purpose Inductor, 56uH, 20%, 1 Element, Ferrite-Core, SMD, 4039
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft MSS1038-563MLB.

IHS

Datasheet2 pages3 years ago

Alternate Parts

Price @ 1000
$ 1.15
Stock
290
86,896
Authorized Distributors
0
4
Inductance
56 µH
56 µH
Tolerance
20 %
20 %
Current Rating
-
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
180 mΩ
180 mΩ
Q Factor
-
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-06-07
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-03-01
LTD Date2021-03-01

Related Parts

General Purpose Inductor, 56uH, 20%, 1 Element, Ferrite-Core, SMD, 4039
General Purpose Inductor, 56uH, 20%, 1 Element, Ferrite-Core, SMD, 4039
Inductor Power Shielded Bobbin Core 56uH 15% 100KHz 26Q-Factor Ferrite 0.93A 0.19Ohm DCR T/R
Inductor Power Shielded Wirewound 56uH 20% 100KHz 1.1A 0.221Ohm DCR 2424 T/R
Inductor Power Shielded Wirewound 56uH 20% 100KHz 1.45A 0.148Ohm DCR 3131 T/R
General Purpose Inductor, 56uH, 20%, 1 Element, Ferrite-Core, SMD, 2929

Descriptions

Descriptions of Coilcraft MSS1038-563MLB provided by its distributors.

General Purpose Inductor, 56uH, 20%, 1 Element, Ferrite-Core, SMD, 4039
Power inductor, shielded, 10/20/30% tol, SMT, RoHS

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc