Bourns PM105SB-560L-RC

Inductor Power Shielded Bobbin Core 56uH 15% 100KHz 26Q-Factor Ferrite 0.93A 0.19Ohm DCR T/R
$ 0.493
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PM105SB-560L-RC.

IHS

Datasheet3 pages7 years ago

Newark

_legacy Avnet

Electro Sonic

DigiKey

Inventory History

3 month trend:
-14.29%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

WIREWOUND SMD INDUCTOR W/ FERRITE CORE,56 UH +/-15% 1.45A IDC Q:21
Ind Power Shielded Wirewound 56uH 15% 1KHz 18Q-Factor Ferrite 1.4A T/R
Inductor Power Shielded Wirewound 56uH 15% 1KHz 23Q-Factor Ferrite 2A 0.11Ohm DCR T/R

Descriptions

Descriptions of Bourns PM105SB-560L-RC provided by its distributors.

Inductor Power Shielded Bobbin Core 56uH 15% 100KHz 26Q-Factor Ferrite 0.93A 0.19Ohm DCR T/R
General Purpose Inductor, 56uH, 15%, 1 Element, Ferrite-Core, SMD, 3939
100KHz 11MHz 930mA 26@2.52MHz 56¦ÌH 190m¦¸ ¡À15% , 9.9mm*9.9mm*4.8mm
FIXED IND 56UH 930MA 190MOHM SMD
MAGNETICS - SHIELDED POWER INDUCTOR
930mA 56uH ±15% Power Inductors ROHS
Inductor, Shielded, 56Uh, Smd; Inductance:56Μh; Rms Current (Irms):930Ma; Inductor Construction:Shielded; Saturation Current (Isat):-; Product Range:Pm105Sb Series; Dc Resistance Max:0.19Ohm; Inductance Tolerance:± 15% Rohs Compliant: Yes |Bourns Jw Miller PM105SB-560L-RC

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.