Coilcraft MSS1038-394KLB

General Purpose Inductor, 390uH, 10%, 1 Element, Ferrite-Core, SMD, 4039
Obsolete

Submit Request for Quote

Unfortunately we do not know of any distributors for MSS1038-394KLB. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft MSS1038-394KLB.

IHS

Datasheet2 pages3 years ago

Farnell

Alternate Parts

Price @ 1000
$ 1.12
Stock
0
5,291
Authorized Distributors
0
4
Inductance
390 µH
390 µH
Tolerance
10 %
10 %
Current Rating
-
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
1.141 Ω
1.141 Ω
Q Factor
-
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-06-07
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

General Purpose Inductor, 390uH, 10%, 1 Element, Ferrite-Core, SMD, 4039
General Purpose Inductor, 390uH, 10%, 1 Element, Ferrite-Core, SMD, 4039
Ind Power Shielded Wirewound 390uH 10% 100KHz 12Q-Factor Ferrite 700mA T/R
General Purpose Inductor, 390uH, 10%, 1 Element, Ferrite-Core, SMD, 3939
General Purpose Inductor, 390uH, 10%, 1 Element, Ferrite-Core, SMD, 4747
Inductor Power Shielded Wirewound 390uH 10% 1KHz 20Q-Factor Ferrite 1A 0.68Ohm DCR T/R

Descriptions

Descriptions of Coilcraft MSS1038-394KLB provided by its distributors.

General Purpose Inductor, 390uH, 10%, 1 Element, Ferrite-Core, SMD, 4039
Power inductor, shielded, 10/20/30% tol, SMT, RoHS
INDUCTOR, PWR, 390UH, 0.65A,10%,3MHZ; Product Range:COILCRAFT - MSS1038 Series; Inductance:390µH; Inductance Tolerance:± 10%; Inductor Construction:Shielded; DC Resistance Max:1.141ohm; RMS Current (Irms):650mA; Saturation Current (Isat):510mA; Case Dimensions:10.2mm x 10mm x 3.8mm; DC Current Rating:650mA; Inductor Case Style:SMD; Self Resonant Frequency (Min):3MHz

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc