Coilcraft MSS1038T-394KLB

General Purpose Inductor, 390uH, 10%, 1 Element, Ferrite-Core, SMD, 4039
Obsolete

Price and Stock

DistributorSKUMinPkg
FarnellMSS1038T-394KLB01Cut Tape
5h

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft MSS1038T-394KLB.

IHS

Datasheet2 pages4 years ago

element14 APAC

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2010-07-21
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-03-01
LTD Date2021-03-01

Related Parts

General Purpose Inductor, 390uH, 10%, 1 Element, Ferrite-Core, SMD, 4039
General Purpose Inductor, 390uH, 10%, 1 Element, Ferrite-Core, SMD, 4039
Ind Power Shielded Wirewound 390uH 10% 100KHz 12Q-Factor Ferrite 700mA T/R
General Purpose Inductor, 390uH, 10%, 1 Element, Ferrite-Core, SMD, 3939
General Purpose Inductor, 390uH, 10%, 1 Element, Ferrite-Core, SMD, 4747
Inductor Power Shielded Wirewound 390uH 10% 1KHz 20Q-Factor Ferrite 1A 0.68Ohm DCR T/R

Descriptions

Descriptions of Coilcraft MSS1038T-394KLB provided by its distributors.

General Purpose Inductor, 390uH, 10%, 1 Element, Ferrite-Core, SMD, 4039
Power inductor, shielded, 10/20/30% tol, SMT, RoHS
INDUCTOR, PWR, 390UH, 0.65A,10%,4MHZ; Product Range:COILCRAFT - MSS1038T Series; Inductance:390µH; Inductance Tolerance:± 10%; Inductor Construction:Shielded; DC Resistance Max:1.141ohm; RMS Current (Irms):650mA; Saturation Current (Isat):510mA; Case Dimensions:10.2mm x 10mm x 3.8mm; DC Current Rating:650mA; Inductor Case Style:SMD; Self Resonant Frequency (Min):4MHz

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • MSS1038T394KLB