Coilcraft MSD7342-153MLC

General Purpose Inductor, 15uH, 20%, 2 Element, Ferrite-Core, SMD, 3030
$ 1.335
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft MSD7342-153MLC.

IHS

Datasheet3 pages3 years ago

Newark

Farnell

Inventory History

3 month trend:
-3.79%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Wirewound 10uH 20% 1KHz 10Q-Factor Ferrite 1.3A 130mOhm DCR Automotive T/R
Inductor Power Shielded Wirewound 82uH 20% 1KHz 20Q-Factor Ferrite 2.3A 0.13Ohm DCR T/R
Inductor Power Shielded Wirewound 15uH 20% 1KHz 18Q-Factor Ferrite 1.1A 0.13Ohm DCR T/R
TAIYO YUDENNRH3012T4R7MN
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Ferrite 1.06A 0.156Ohm DCR 1212 T/R
Inductor Power Shielded Wirewound 47uH 20% 100KHz Ferrite 1.3A 0.156Ohm DCR Automotive T/R
TAIYO YUDENLBR2012T2R2M
Inductor General Purpose Chip Wirewound 2.2uH 20% 7.96MHz Ferrite 0.26A 0.169Ohm DCR 0805 T/R

Descriptions

Descriptions of Coilcraft MSD7342-153MLC provided by its distributors.

General Purpose Inductor, 15uH, 20%, 2 Element, Ferrite-Core, SMD, 3030
Power inductor, 20% tol, dual-wound SMT, RoHS
GENERAL PURPOSE INDUCTOR RoHS Compliant Contains Lead ONE SURFACE Fixed Inductor 85C 18MHz 130mOhm 15muH
FIXED IND 15UH 1.54A 130MOHM SM
功率电感, 15uH, 1.54A, 20%, 18MHZ;
INDUCTOR, 15UH, 1.54A, 20%, PWR, 18MHZ; Product Range: MSD7342 Series; Inductance, Parallel: 15µH; RMS Current - Parallel: 1.09A; Saturation Current - Parallel: 2.2A; Coupled Inductor Case: 7.5mm x 7.5mm x 4.6mm; DC Resistance Max - Parallel: 0.065ohm; SVHC: No SVHC (15-Jan-2019); Automotive Qualification Standard: AEC-Q200

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc