Bourns SRR0604-150ML

Inductor Power Shielded Wirewound 15uH 20% 1KHz 18Q-Factor Ferrite 1.1A 0.13Ohm DCR T/R
$ 0.335
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRR0604-150ML.

JRH Electronics

Datasheet3 pages7 years ago

Farnell

Newark

LCSC

Inventory History

3 month trend:
-36.74%

CAD Models

Download Bourns SRR0604-150ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Shielded Wirewound 15uH 20% 1KHz 40Q-Factor Ferrite 1.3A 0.14Ohm DCR T/R
Inductor Power Shielded Wirewound 15uH 20% 1KHz 16Q-Factor Ferrite 0.9A 0.18Ohm DCR T/R
TAIYO YUDENNRS5030T150MMGJ
Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 1.4A 0.1625Ohm DCR T/R
Power Inductors - SMD FIXED IND 15UH 1.2A 120 MOHM SMD
TAIYO YUDENNRS5030T150MMGJV
Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 1.4A 0.1625Ohm DCR Automotive T/R
Inductor Power Shielded Wirewound 15uH 20% 1KHz 22Q-Factor Ferrite 1.1A 0.095Ohm DCR T/R

Descriptions

Descriptions of Bourns SRR0604-150ML provided by its distributors.

Inductor Power Shielded Wirewound 15uH 20% 1KHz 18Q-Factor Ferrite 1.1A 0.13Ohm DCR T/R
General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 2626
FIXED IND 15UH 1.1A 130 MOHM SMD
IND PWR SHIELDED W/W 15UH 20% FERRITE
SRR0604 Nonstandard Corner Terminals 0.256Lx0.256W 6.50mmx6.50mm 15muH
POWER INDUCTOR 15UH 1.45A 20% 30MHZ
Inductor, SMD, 15uH, 1.1A, 30MHz, 130mOhm
1KHz 30MHz 1.45A 1.1A 18@2.52MHz 15μH 130mΩ ±20% 0604 standard mounting,SMD mount 6.5mm*6.5mm*4.8mm
1.1A 15uH ±20% 1.45A SMD,6.5x6.5mm Power Inductors ROHS
MAGNETICS-SHIELDED POWER INDUCTOR-LF
INDUCTOR PWR 15UH 20% SHIELD SMD

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRR0604-150ML.