Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TAIYO YUDEN LBR2012T2R2M

Inductor General Purpose Chip Wirewound 2.2uH 20% 7.96MHz Ferrite 0.26A 0.169Ohm DCR 0805 T/R
$ 0.053
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TAIYO YUDEN LBR2012T2R2M.

Newark

Datasheet3 pages4 years ago

Master Electronics

Taiyo Yuden SCT

Future Electronics

_legacy Avnet

Inventory History

3 month trend:
-28.28%

CAD Models

Download TAIYO YUDEN LBR2012T2R2M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-12-12
Lifecycle StatusProduction (Last Updated: 1 month ago)
LTB Date2026-03-31
LTD Date2026-03-31

Related Parts

TAIYO YUDENLB2016T2R2M
Inductor General Purpose Chip Wirewound 2.2uH 20% 7.96MHz Ferrite 0.375A 0.169Ohm DCR 0806 T/R
TAIYO YUDENCB2518T2R2M
Inductor Power Chip Wirewound 2.2uH 20% 7.96MHz Ferrite 1.3A 0.117Ohm DCR 1007 T/R
TAIYO YUDENLB2012T2R2M
Inductor General Purpose Chip Wirewound 2.2uH 20% 7.96MHz Ferrite 0.26A 0.299Ohm DCR 0805 T/R
Inductor Power Shielded Multi-Layer 2.2uH 20% 10MHz Ferrite 650mA 195mOhm DCR 0805 T/R
Ind Power Semi-Shielded Wirewound 2.2uH 20% 100KHz Ferrite 1.9A 4012 T/R
Inductor Power Shielded Multi-Layer 2.2uH 20% 10MHz Ferrite 0.13A 0.325Ohm DCR 0603 T/R

Descriptions

Descriptions of TAIYO YUDEN LBR2012T2R2M provided by its distributors.

Inductor General Purpose Chip Wirewound 2.2uH 20% 7.96MHz Ferrite 0.26A 0.169Ohm DCR 0805 T/R
LLQEA201212T2R2M 7.96MHz-80MHz 260mA 2.2μH 130mΩ ±20% 0805 SMD 2mm × 1.25mm × 1.45mm
0805 2.2 µH 260 mA 130 mOhm Semi-Shielded Drum Core Wirewound Inductor
Wire-wound Chip Inductors (LB series)[LB], 0.26A, 2.2 uH, ± 20 %, 0805, RoHS
Taiyo Yuden SCT
Inductance:2.2Μh; Dc Resistance Max:0.169Ohm; Self Resonant Frequency Min:-; Dc Current Rating:260Ma; Inductor Case Style:0805 [2012 Metric]; Product Range:Lb Series; Inductance Tolerance:± 20%; Inductor Construction:Unshielded Rohs Compliant: Yes |Taiyo Yuden LBR2012T2R2M.

Manufacturer Aliases

TAIYO YUDEN has several brands around the world that distributors may use as alternate names. TAIYO YUDEN may also be known as the following names:

  • TAIYO
  • TAIYO YUDE
  • TAI
  • TAIYO YUDEN CO LTD
  • TAIY
  • TAIYO YUDEN INC
  • TYO
  • TAIYO YUD
  • Taiyo Yuden (USA) Inc
  • Taiyo Yuden Components Div
  • Taiyo Yuden Europe GmbH
  • T-YUDEN
  • TAIYO YUDEN INVERT
  • Tayio Yuden
  • TAYOYUDEN
  • TAIYO YUDEN COMP
  • TAIYO YUDEN PTE LTD
  • Taiyo Yuden Company Limited
  • TAIYO YUDEN-XENTEK
  • TAIYO YUDEN (VA)
  • TAIYO YUDEN (USA)
  • TAIYO YUDEN (S) PT
  • TAIYO(RoHS)
  • TAIYO YUDEN EUROPE
  • TAIYO_YU

Part Number Aliases

This part may be known by these alternate part numbers:

  • LBR2012T2R2M.